Optoisolator Transistor Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8108SMT&R

DigiKey Part Number
58-MOC8108SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC8108SMT&R
Description
OPTOISOLATOR 5.3KV 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Manufacturer
Isocom Components 2004 LTD
Input Type
DC
Series
Output Type
Transistor
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
70V
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
250% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Package / Case
6-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,87251 Kč5 872,51 Kč
2 0005,52027 Kč11 040,54 Kč
3 0005,33937 Kč16 018,11 Kč
5 0005,13506 Kč25 675,30 Kč
7 0005,01348 Kč35 094,36 Kč
10 0004,89487 Kč48 948,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,87251 Kč
Unit Price with VAT:7,10574 Kč