Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

CNY17F-4X009 | |
|---|---|
DigiKey Part Number | CNY17F-4X009-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-4X009 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-4X009 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117F-4X007T | Vishay Semiconductor Opto Division | 0 | CNY117F-4X007T-ND | 9,13371 Kč | Parametric Equivalent |
| CNY117F-4X017T | Vishay Semiconductor Opto Division | 0 | CNY117F-4X017T-ND | 9,91484 Kč | Parametric Equivalent |
| CNY17F-4X007 | Vishay Semiconductor Opto Division | 0 | CNY17F-4X007-ND | 15,75000 Kč | Parametric Equivalent |
| CNY17F-4X007T | Vishay Semiconductor Opto Division | 1 421 | CNY17F-4X007TCT-ND | 17,43000 Kč | Parametric Equivalent |
| CNY17F-4X009T | Vishay Semiconductor Opto Division | 160 | 751-CNY17F-4X009TCT-ND | 17,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 50 | 8,71840 Kč | 435,92 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,64376 Kč | 3 321,88 Kč |
| 1 000 | 6,20701 Kč | 6 207,01 Kč |
| 2 000 | 5,83577 Kč | 11 671,54 Kč |
| 5 000 | 5,43004 Kč | 27 150,20 Kč |
| 10 000 | 5,17704 Kč | 51 770,40 Kč |
| 25 000 | 4,90118 Kč | 122 529,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |







