
CNY17F-2S | |
|---|---|
DigiKey Part Number | 160-1319-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-2S |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 65 | 4,62446 Kč | 300,59 Kč |
| 130 | 4,20838 Kč | 547,09 Kč |
| 520 | 3,54894 Kč | 1 845,45 Kč |
| 1 040 | 3,29028 Kč | 3 421,89 Kč |
| 2 015 | 3,07926 Kč | 6 204,71 Kč |
| 5 005 | 2,83778 Kč | 14 203,09 Kč |
| 10 010 | 2,68578 Kč | 26 884,66 Kč |
| 25 025 | 2,51981 Kč | 63 058,25 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


