
HCPL2611SDM | |
|---|---|
DigiKey Part Number | 488-HCPL2611SDMTR-ND - Tape & Reel (TR) 488-HCPL2611SDMCT-ND - Cut Tape (CT) 488-HCPL2611SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2611SDM |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137SDM | onsemi | 9 411 | 6N137SDMCT-ND | 1,18000 Kč | Parametric Equivalent |
| 6N137SDVM | onsemi | 990 | 6N137SDVMCT-ND | 1,19000 Kč | Parametric Equivalent |
| 6N137SM | onsemi | 5 363 | 6N137SM-ND | 0,59880 Kč | Parametric Equivalent |
| 6N137SVM | onsemi | 225 | 6N137SVM-ND | 1,11000 Kč | Parametric Equivalent |
| 6N137TSR2VM | onsemi | 6 246 | 6N137TSR2VMCT-ND | 1,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 17,55220 Kč | 1 755,22 Kč |
| 500 | 14,99762 Kč | 7 498,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,61846 Kč | 13 618,46 Kč |
| 2 000 | 12,93824 Kč | 25 876,48 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










