
6N137SVM | |
|---|---|
DigiKey Part Number | 6N137SVM-ND |
Manufacturer | |
Manufacturer Product Number | 6N137SVM |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 50 | 17,29820 Kč | 864,91 Kč |
| 100 | 15,97950 Kč | 1 597,95 Kč |
| 500 | 13,63106 Kč | 6 815,53 Kč |
| 1 000 | 12,86358 Kč | 12 863,58 Kč |
| 2 000 | 12,21265 Kč | 24 425,30 Kč |
| 5 000 | 11,50245 Kč | 57 512,25 Kč |
| 10 000 | 11,06028 Kč | 110 602,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

