Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137TSR2VM

DigiKey Part Number
6N137TSR2VMTR-ND - Tape & Reel (TR)
6N137TSR2VMCT-ND - Cut Tape (CT)
6N137TSR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137TSR2VM
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
30ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1035,34000 Kč353,40 Kč
10027,11470 Kč2 711,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70022,00860 Kč15 406,02 Kč
1 40020,95916 Kč29 342,82 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč