Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137SDVM

DigiKey Part Number
6N137SDVMTR-ND - Tape & Reel (TR)
6N137SDVMCT-ND - Cut Tape (CT)
6N137SDVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137SDVM
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N137SDVM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
30ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N137SDMonsemi9 4116N137SDMCT-ND1,29000 KčParametric Equivalent
6N137SMonsemi5 3636N137SM-ND0,65320 KčParametric Equivalent
6N137SVMonsemi2256N137SVM-ND1,22000 KčParametric Equivalent
6N137TSR2VMonsemi6 2466N137TSR2VMCT-ND1,99000 KčParametric Equivalent
6N137TSVMonsemi619488-6N137TSVM-ND1,21000 KčParametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1022,82500 Kč228,25 Kč
10017,16590 Kč1 716,59 Kč
50014,65828 Kč7 329,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,30622 Kč13 306,22 Kč
2 00012,63807 Kč25 276,14 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč