Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137TSVM

DigiKey Part Number
488-6N137TSVM-ND
Manufacturer
Manufacturer Product Number
6N137TSVM
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
30ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N137SDMonsemi9 4116N137SDMCT-ND31,92000 KčParametric Equivalent
6N137SDVMonsemi9906N137SDVMCT-ND32,13000 KčParametric Equivalent
6N137SMonsemi5 3636N137SM-ND16,13900 KčParametric Equivalent
6N137SVMonsemi2256N137SVM-ND30,03000 KčParametric Equivalent
6N137TSR2VMonsemi6 2466N137TSR2VMCT-ND49,14000 KčParametric Equivalent
In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,08200 Kč210,82 Kč
10015,81780 Kč1 581,78 Kč
50013,48870 Kč6 744,35 Kč
1 00012,72731 Kč12 727,31 Kč
2 00012,08173 Kč24 163,46 Kč
5 00011,37739 Kč56 886,95 Kč
10 00010,93880 Kč109 388,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč