Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CNY17F-2SMT&R | |
|---|---|
DigiKey Part Number | 58-CNY17F-2SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17F-2SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,87251 Kč | 5 872,51 Kč |
| 2 000 | 5,52027 Kč | 11 040,54 Kč |
| 3 000 | 5,33937 Kč | 16 018,11 Kč |
| 5 000 | 5,13506 Kč | 25 675,30 Kč |
| 7 000 | 5,01348 Kč | 35 094,36 Kč |
| 10 000 | 4,89487 Kč | 48 948,70 Kč |
| Unit Price without VAT: | 5,87251 Kč |
|---|---|
| Unit Price with VAT: | 7,10574 Kč |


