Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

6N139-X017T | |
|---|---|
DigiKey Part Number | 6N139-X017TTR-ND - Tape & Reel (TR) 6N139-X017TCT-ND - Cut Tape (CT) 6N139-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139-X017T |
Description | OPTOISO 5.3KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N139-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 600ns, 1.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 100 | 22,21800 Kč | 2 221,80 Kč |
| 500 | 19,12708 Kč | 9 563,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,11812 Kč | 18 118,12 Kč |
| 2 000 | 17,26340 Kč | 34 526,80 Kč |
| 3 000 | 16,82535 Kč | 50 476,05 Kč |
| 5 000 | 16,33115 Kč | 81 655,75 Kč |
| 7 000 | 16,03734 Kč | 112 261,38 Kč |
| 10 000 | 15,75096 Kč | 157 509,60 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



