Direct
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-270L#500 | |
|---|---|
DigiKey Part Number | HCPL-270L#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-270L#500 |
Description | OPTOISO 3.75KV 1CH DARL 8-DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 25µs, 50µs | Supplier Device Package 8-DIP Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-270L-500E | Broadcom Limited | 0 | 516-4209-2-ND | 18,45871 Kč | Direct |
| 6N138SMT&R | Isocom Components 2004 LTD | 2 131 | 58-6N138SMT&RCT-ND | 25,41000 Kč | Similar |
| 6N139-X009 | Vishay Semiconductor Opto Division | 22 | 6N139-X009-ND | 38,22000 Kč | Similar |
| 6N139-X009T | Vishay Semiconductor Opto Division | 33 | 6N139-X009TCT-ND | 39,48000 Kč | Similar |
| 6N139-X017T | Vishay Semiconductor Opto Division | 0 | 6N139-X017TCT-ND | 40,95000 Kč | Similar |


