HCPL-4701#500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2 072
Unit Price: 92,39000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2 131
Unit Price: 25,41000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 22
Unit Price: 38,22000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 33
Unit Price: 39,48000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 40,95000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 17,61942 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2 022
Unit Price: 25,41000 Kč
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4701#500

DigiKey Part Number
HCPL-4701#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-4701#500
Description
OPTOISO 3.75KV DARL W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 500µA
Current Transfer Ratio (Max)
8000% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 34µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable