Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4701-500E

DigiKey Part Number
516-3212-2-ND - Tape & Reel (TR)
516-3212-1-ND - Cut Tape (CT)
516-3212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-4701-500E
Description
OPTOISO 3.75KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 500µA
Current Transfer Ratio (Max)
8000% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 34µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1068,26400 Kč682,64 Kč
10053,98170 Kč5 398,17 Kč
50047,72720 Kč23 863,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,69354 Kč45 693,54 Kč
2 00043,97233 Kč87 944,66 Kč
3 00043,09175 Kč129 275,25 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč