Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6N139-X007T | |
|---|---|
DigiKey Part Number | 6N139-X007TTR-ND - Tape & Reel (TR) 6N139-X007TCT-ND - Cut Tape (CT) 6N139-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139-X007T |
Description | OPTOISO 5.3KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N139-X007T Models |
Category | Voltage - Output (Max) 18V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 600ns, 1.5µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N139-X001 | Vishay Semiconductor Opto Division | 0 | 6N139-X001-ND | 15,37610 Kč | Parametric Equivalent |
| 6N139-X009 | Vishay Semiconductor Opto Division | 22 | 6N139-X009-ND | 38,22000 Kč | Parametric Equivalent |
| 6N139-X009T | Vishay Semiconductor Opto Division | 33 | 6N139-X009TCT-ND | 39,48000 Kč | Parametric Equivalent |
| 6N139-X017T | Vishay Semiconductor Opto Division | 0 | 6N139-X017TCT-ND | 40,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 100 | 21,42430 Kč | 2 142,43 Kč |
| 500 | 18,42280 Kč | 9 211,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,44304 Kč | 17 443,04 Kč |
| 2 000 | 16,61257 Kč | 33 225,14 Kč |
| 3 000 | 16,18722 Kč | 48 561,66 Kč |
| 5 000 | 15,70713 Kč | 78 535,65 Kč |
| 7 000 | 15,42171 Kč | 107 951,97 Kč |
| 10 000 | 15,14349 Kč | 151 434,90 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


