Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-4701-360E | |
|---|---|
DigiKey Part Number | HCPL-4701-360E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4701-360E |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4701#300 | Broadcom Limited | 0 | HCPL-4701#300-ND | 60,02182 Kč | Parametric Equivalent |
| HCPL-4701#360 | Broadcom Limited | 0 | HCPL-4701#360-ND | 0,00000 Kč | Parametric Equivalent |
| HCPL-4701#500 | Broadcom Limited | 0 | HCPL-4701#500-ND | 0,00000 Kč | Parametric Equivalent |
| HCPL-4701-300E | Broadcom Limited | 78 | 516-HCPL-4701-300E-ND | 92,39000 Kč | Parametric Equivalent |
| HCPL-4701-500E | Broadcom Limited | 1 072 | 516-3212-1-ND | 92,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 46,14474 Kč | 83 060,53 Kč |
| Unit Price without VAT: | 46,14474 Kč |
|---|---|
| Unit Price with VAT: | 55,83514 Kč |


