Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

6N139S1(TB) | |
|---|---|
DigiKey Part Number | 6N139S1(TB)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6N139S1(TB) |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 200ns, 1.7µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N139S(TA) | Everlight Electronics Co Ltd | 1 245 | 1080-1187-1-ND | 34,23000 Kč | Parametric Equivalent |
| 6N139S(TA)-V | Everlight Electronics Co Ltd | 0 | 6N139S(TA)-V-ND | 14,57513 Kč | Parametric Equivalent |
| 6N139S1(TA) | Everlight Electronics Co Ltd | 0 | 6N139S1(TA)-ND | 17,61942 Kč | Parametric Equivalent |
| HCPL-4701#300 | Broadcom Limited | 0 | HCPL-4701#300-ND | 60,02182 Kč | Similar |
| HCPL-4701-320E | Broadcom Limited | 0 | HCPL-4701-320E-ND | 43,16431 Kč | Similar |



