6N139S(TA)-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 1 245
Unit Price: 34,23000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 17,61942 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 395
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 484
Unit Price: 33,81000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 38,01000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 300
Unit Price: 21,83793 Kč
Datasheet
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139S(TA)-V

DigiKey Part Number
6N139S(TA)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6N139S(TA)-V
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N139S(TA)-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Current - Output / Channel
60mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
500% @ 1.6mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
200ns, 1.7µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N139S(TA)Everlight Electronics Co Ltd1 2451080-1187-1-ND34,23000 KčParametric Equivalent
6N139S1(TA)Everlight Electronics Co Ltd06N139S1(TA)-ND17,61942 KčParametric Equivalent
6N139SDMonsemi3956N139SDMCT-ND39,69000 KčParametric Equivalent
6N139SMonsemi4846N139SM-ND33,81000 KčParametric Equivalent
6N139SVMonsemi06N139SVM-ND38,01000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,57513 Kč43 725,39 Kč
Unit Price without VAT:14,57513 Kč
Unit Price with VAT:17,63591 Kč