
6N139SM | |
|---|---|
DigiKey Part Number | 6N139SM-ND |
Manufacturer | |
Manufacturer Product Number | 6N139SM |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N139SM Models |
Category | Voltage - Output (Max) 18V |
Manufacturer onsemi | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 240ns, 1.3µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N139S(TA) | Everlight Electronics Co Ltd | 1 245 | 1080-1187-1-ND | 34,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 100 | 18,14860 Kč | 1 814,86 Kč |
| 500 | 15,54356 Kč | 7 771,78 Kč |
| 1 000 | 14,69251 Kč | 14 692,51 Kč |
| 2 000 | 13,97134 Kč | 27 942,68 Kč |
| 5 000 | 13,18460 Kč | 65 923,00 Kč |
| 10 000 | 12,69487 Kč | 126 948,70 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

