Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139SDM

DigiKey Part Number
6N139SDMTR-ND - Tape & Reel (TR)
6N139SDMCT-ND - Cut Tape (CT)
6N139SDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N139SDM
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
onsemi
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
500% @ 1.6mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
240ns, 1.3µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N139SMonsemi4846N139SM-ND33,81000 KčParametric Equivalent
6N139SVMRochester Electronics, LLC3 3002156-6N139SVM-ND21,83793 KčParametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1028,32600 Kč283,26 Kč
10021,50830 Kč2 150,83 Kč
50018,49672 Kč9 248,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,84019 Kč16 840,19 Kč
2 00016,03922 Kč32 078,44 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč