Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

6N136-X007 | |
|---|---|
DigiKey Part Number | 6N136-X007-ND |
Manufacturer | |
Manufacturer Product Number | 6N136-X007 |
Description | OPTOISO 5.3KV TRANS W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N136-X007 Models |
Category | Voltage - Output (Max) 15V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 200ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135SMT&R | Isocom Components 2004 LTD | 1 000 | 6N135SMCT-ND | 25,41000 Kč | Similar |
| 6N136SDVM | onsemi | 963 | 6N136SDVMCT-ND | 40,32000 Kč | Similar |
| 6N136SMT&R | Isocom Components 2004 LTD | 1 167 | 58-6N136SMT&RCT-ND | 25,41000 Kč | Similar |
| HCPL-4504#300 | Broadcom Limited | 0 | HCPL-4504#300-ND | 43,28504 Kč | Similar |
| HCPL-4562-300E | Broadcom Limited | 1 920 | 516-2989-ND | 82,94000 Kč | Similar |



