
HCPL-4562-500E | |
|---|---|
DigiKey Part Number | 516-3751-2-ND - Tape & Reel (TR) 516-3751-1-ND - Cut Tape (CT) 516-3751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4562-500E |
Description | OPTOISO 3.75KV TRAN W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 12 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 100 | 47,96360 Kč | 4 796,36 Kč |
| 500 | 42,26310 Kč | 21 131,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,40813 Kč | 40 408,13 Kč |
| 2 000 | 38,83864 Kč | 77 677,28 Kč |
| 3 000 | 38,03522 Kč | 114 105,66 Kč |
| 5 000 | 37,12917 Kč | 185 645,85 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

