Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4504#300

DigiKey Part Number
HCPL-4504#300-ND
Manufacturer
Manufacturer Product Number
HCPL-4504#300
Description
OPTOISO 3.75KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 75043,28504 Kč75 748,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,28504 Kč
Unit Price with VAT:52,37490 Kč

Other Suppliers on DigiKey

400In Stock
Ships from Flip Electronics