HCPL-J454-600E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2 423
Unit Price: 67,82000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 29,19657 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 825
Unit Price: 67,82000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay Semiconductor Opto Division
In Stock: 28
Unit Price: 32,97000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay Semiconductor Opto Division
In Stock: 68
Unit Price: 34,23000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2
Unit Price: 33,60000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 15,70895 Kč
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-J454-600E

DigiKey Part Number
HCPL-J454-600E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-J454-600E
Description
OPTOISO 3.75KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
500ns, 800ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.59V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,00426 Kč87 012,78 Kč
Unit Price without VAT:29,00426 Kč
Unit Price with VAT:35,09515 Kč