6N135-X007 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 28
Unit Price: 32,97000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2 000
Unit Price: 25,41000 Kč
Datasheet

Similar


onsemi
In Stock: 963
Unit Price: 40,32000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 167
Unit Price: 25,41000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 43,28504 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 1 920
Unit Price: 82,94000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 755
Unit Price: 82,94000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 37,99546 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 29,19657 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 29,00426 Kč
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135-X007

DigiKey Part Number
6N135-X007-ND
Manufacturer
Manufacturer Product Number
6N135-X007
Description
OPTOISO 5.3KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
EDA/CAD Models
6N135-X007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
15V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types