
6N136SMT&R | |
|---|---|
DigiKey Part Number | 58-6N136SMT&RTR-ND - Tape & Reel (TR) 58-6N136SMT&RCT-ND - Cut Tape (CT) 58-6N136SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136SMT&R |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 150ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 13,27070 Kč | 1 327,07 Kč |
| 500 | 11,23896 Kč | 5 619,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,57396 Kč | 10 573,96 Kč |
| 2 000 | 10,00996 Kč | 20 019,92 Kč |
| 3 000 | 9,72074 Kč | 29 162,22 Kč |
| 5 000 | 9,39425 Kč | 46 971,25 Kč |
| 7 000 | 9,20000 Kč | 64 400,00 Kč |
| 10 000 | 9,01068 Kč | 90 106,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

