
T59EE337M016C0025 | |
|---|---|
DigiKey Part Number | 718-2213-2-ND - Tape & Reel (TR) 718-2213-1-ND - Cut Tape (CT) 718-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE337M016C0025 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE337M016C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 124,09800 Kč | 1 240,98 Kč |
| 50 | 107,14440 Kč | 5 357,22 Kč |
| 100 | 101,90120 Kč | 10 190,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 94,02800 Kč | 37 611,20 Kč |
| 1 200 | 89,63242 Kč | 107 558,90 Kč |
| 2 000 | 88,00588 Kč | 176 011,76 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |











