
Z4KE200A-E3/54 | |
|---|---|
DigiKey Part Number | 112-Z4KE200A-E3/54TR-ND - Tape & Reel (TR) 112-Z4KE200A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE200A-E3/54 |
Description | DIODE ZENER 200V 1.5W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 100 | 3,99950 Kč | 399,95 Kč |
| 500 | 3,41010 Kč | 1 705,05 Kč |
| 1 000 | 3,09182 Kč | 3 091,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,63125 Kč | 14 471,88 Kč |
| 11 000 | 2,56810 Kč | 28 249,10 Kč |
| 16 500 | 2,54706 Kč | 42 026,49 Kč |
| 27 500 | 2,52600 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











