
B250R | |
|---|---|
DigiKey Part Number | 4878-B250R-ND |
Manufacturer | |
Manufacturer Product Number | B250R |
Description | BRIDGE RECT 1PHASE 600V 2A WOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | B250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 100 | 5,03100 Kč | 503,10 Kč |
| 500 | 3,80164 Kč | 1 900,82 Kč |
| 1 000 | 3,40463 Kč | 3 404,63 Kč |
| 2 000 | 3,07025 Kč | 6 140,50 Kč |
| 5 000 | 2,70804 Kč | 13 540,20 Kč |
| 10 000 | 2,48401 Kč | 24 840,10 Kč |
| 50 000 | 2,09448 Kč | 104 724,00 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |











