
31DQ09 | |
|---|---|
DigiKey Part Number | 1655-31DQ09CT-ND - Cut Tape (CT) 1655-31DQ09TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ09 |
Description | DIODE SCHOTTKY 90V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 90 V | |
Capacitance @ Vr, F | 110pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 100 | 4,39950 Kč | 439,95 Kč |
| 500 | 3,30948 Kč | 1 654,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,85590 Kč | 3 569,88 Kč |
| 2 500 | 2,57500 Kč | 6 437,50 Kč |
| 3 750 | 2,43181 Kč | 9 119,29 Kč |
| 6 250 | 2,27071 Kč | 14 191,94 Kč |
| 8 750 | 2,17527 Kč | 19 033,61 Kč |
| 12 500 | 2,08250 Kč | 26 031,25 Kč |
| 31 250 | 1,87884 Kč | 58 713,75 Kč |
| 62 500 | 1,75303 Kč | 109 564,38 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |











