
BZT03C12-TR | |
|---|---|
DigiKey Part Number | BZT03C12-TRGITR-ND - Tape & Reel (TR) BZT03C12-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C12-TR |
Description | DIODE ZENER 12V 1.3W SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5.42% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 100 | 8,37790 Kč | 837,79 Kč |
| 500 | 6,82020 Kč | 3 410,10 Kč |
| 1 000 | 5,80980 Kč | 5 809,80 Kč |
| 2 000 | 5,79717 Kč | 11 594,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,35937 Kč | 26 796,85 Kč |
| 10 000 | 4,97447 Kč | 49 744,70 Kč |
| 15 000 | 4,77842 Kč | 71 676,30 Kč |
| 25 000 | 4,73625 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











