



MC78L12ACPRPG | |
|---|---|
DigiKey Part Number | MC78L12ACPRPGOSCT-ND - Cut Tape (CT) MC78L12ACPRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPRPG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPRPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABZ-AP | STMicroelectronics | 6 492 | 497-19605-1-ND | 6,51000 Kč | Similar |
| L78L12ACZ-TR | STMicroelectronics | 7 404 | 497-1196-1-ND | 6,51000 Kč | Similar |
| LM78L12ACZ/LFT3 | Texas Instruments | 1 784 | 296-LM78L12ACZ/LFT3CT-ND | 12,60000 Kč | Similar |
| LM78L12ACZ/LFT4 | Texas Instruments | 1 927 | 296-LM78L12ACZ/LFT4CT-ND | 14,49000 Kč | Similar |
| LM78L12ACZ/LFT7 | Texas Instruments | 7 991 | 296-LM78L12ACZ/LFT7CT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 250 | 3,56968 Kč | 892,42 Kč |
| 500 | 3,39160 Kč | 1 695,80 Kč |
| 1 000 | 3,24461 Kč | 3 244,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55609 Kč | 5 112,18 Kč |
| 4 000 | 2,47225 Kč | 9 889,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


