Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L12ACPRPG

DigiKey Part Number
MC79L12ACPRPGOSCT-ND - Cut Tape (CT)
MC79L12ACPRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC79L12ACPRPG
Description
IC REG LINEAR -12V 100MA TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L12ACPRPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Mfr
Current - Output
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
-35V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 137
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,49400 Kč44,94 Kč
253,97280 Kč99,32 Kč
1003,41850 Kč341,85 Kč
2503,15220 Kč788,05 Kč
5002,99180 Kč1 495,90 Kč
1 0002,85993 Kč2 859,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,67095 Kč5 341,90 Kč
4 0002,58407 Kč10 336,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč