


LM78L12ACZ/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM78L12ACZ/LFT7TR-ND - Tape & Reel (TR) 296-LM78L12ACZ/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM78L12ACZ/LFT7 |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L12ACZ/LFT7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 54dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99020 Kč | 699,02 Kč |
| 250 | 6,50016 Kč | 1 625,04 Kč |
| 500 | 6,20406 Kč | 3 102,03 Kč |
| 1 000 | 5,96070 Kč | 5 960,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,76028 Kč | 11 520,56 Kč |
| 4 000 | 5,59529 Kč | 22 381,16 Kč |
| 6 000 | 5,51268 Kč | 33 076,08 Kč |
| 10 000 | 5,42116 Kč | 54 211,60 Kč |
| 14 000 | 5,36766 Kč | 75 147,24 Kč |
| 20 000 | 5,31621 Kč | 106 324,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

