VTVS36ASMF-HM3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,05808 Kč
Datasheet
61V Clamp 6.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61V Clamp 6.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS36ASMF-HM3-08

DigiKey Part Number
112-VTVS36ASMF-HM3-08TR-ND - Tape & Reel (TR)
112-VTVS36ASMF-HM3-08CT-ND - Cut Tape (CT)
112-VTVS36ASMF-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS36ASMF-HM3-08
Description
TVS DIODE 36VWM 61VC DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
61V Clamp 6.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
61V
Current - Peak Pulse (10/1000µs)
6.24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
342pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,71700 Kč117,17 Kč
1007,58240 Kč758,24 Kč
5005,80006 Kč2 900,03 Kč
1 0005,22514 Kč5 225,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,49469 Kč13 484,07 Kč
6 0004,12670 Kč24 760,20 Kč
9 0003,93922 Kč35 452,98 Kč
15 0003,72854 Kč55 928,10 Kč
21 0003,60380 Kč75 679,80 Kč
30 0003,48257 Kč104 477,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč