
STTH1R04AY | |
|---|---|
DigiKey Part Number | 497-14181-2-ND - Tape & Reel (TR) 497-14181-1-ND - Cut Tape (CT) 497-14181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R04AY |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R04AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 4,72460 Kč | 472,46 Kč |
| 500 | 3,55286 Kč | 1 776,43 Kč |
| 1 000 | 3,17448 Kč | 3 174,48 Kč |
| 2 000 | 2,85563 Kč | 5 711,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51010 Kč | 12 550,50 Kč |
| 10 000 | 2,29636 Kč | 22 963,60 Kč |
| 15 000 | 2,18746 Kč | 32 811,90 Kč |
| 25 000 | 2,06506 Kč | 51 626,50 Kč |
| 35 000 | 1,99258 Kč | 69 740,30 Kč |
| 50 000 | 1,92214 Kč | 96 107,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











