Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HDC25S5R7000/AA | |
|---|---|
DigiKey Part Number | 4306-HDC25S5R7000/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S5R7000/AA |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDC25S5R7000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,16000 Kč | 1 838,16 Kč |
| 10 | 1 562,48200 Kč | 15 624,82 Kč |
| 25 | 1 464,73640 Kč | 36 618,41 Kč |
| 50 | 1 394,90140 Kč | 69 745,07 Kč |
| 100 | 1 328,41120 Kč | 132 841,12 Kč |
| Unit Price without VAT: | 1 838,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,17360 Kč |












