
DD15M4R70T2S | |
|---|---|
DigiKey Part Number | 4306-DD15M4R70T2S-ND |
Manufacturer | |
Manufacturer Product Number | DD15M4R70T2S |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 563,30000 Kč | 1 563,30 Kč |
| 10 | 1 328,79500 Kč | 13 287,95 Kč |
| 25 | 1 245,66000 Kč | 31 141,50 Kč |
| 50 | 1 186,26100 Kč | 59 313,05 Kč |
| 100 | 1 129,70920 Kč | 112 970,92 Kč |
| Unit Price without VAT: | 1 563,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 891,59300 Kč |











