
VS-QA300FA17 | |
|---|---|
DigiKey Part Number | VS-QA300FA17-ND |
Manufacturer | |
Manufacturer Product Number | VS-QA300FA17 |
Description | DIODE MOD SCHOT 170V 300A SOT227 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 170 V 300A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 71 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 170 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,13000 Kč | 659,13 Kč |
| 10 | 487,15400 Kč | 4 871,54 Kč |
| Unit Price without VAT: | 659,13000 Kč |
|---|---|
| Unit Price with VAT: | 797,54730 Kč |








