
MEK350-02DA | |
|---|---|
DigiKey Part Number | MEK350-02DA-ND |
Manufacturer | |
Manufacturer Product Number | MEK350-02DA |
Description | DIODE MODULE GP 200V 356A Y4-M6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 356A Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 356A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 260 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Supplier Device Package | Y4-M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 505,77000 Kč | 1 505,77 Kč |
| 12 | 1 349,31417 Kč | 16 191,77 Kč |
| Unit Price without VAT: | 1 505,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 821,98170 Kč |



