
STPS24045TV | |
|---|---|
DigiKey Part Number | 497-5399-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS24045TV |
Description | DIODE MOD SCHOTT 45V 120A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 120A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,61000 Kč | 534,61 Kč |
| 10 | 388,29500 Kč | 3 882,95 Kč |
| 100 | 322,46420 Kč | 32 246,42 Kč |
| Unit Price without VAT: | 534,61000 Kč |
|---|---|
| Unit Price with VAT: | 646,87810 Kč |






