
258A5 | |
|---|---|
DigiKey Part Number | 258A5-ND |
Manufacturer | |
Manufacturer Product Number | 258A5 |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.500" (12.70mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | M Series | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 300 | 15,11437 Kč | 4 534,31 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| 1 000 | 13,88325 Kč | 13 883,25 Kč |
| 2 500 | 13,01406 Kč | 32 535,15 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




