Image for M-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-3

DigiKey Part Number
364-M-3-ND
Manufacturer
Manufacturer Product Number
M-3
Description
CONN BARRIER STRIP 3CIRC 0.5"
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3 Circuit 0.500" (12.70mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.500" (12.70mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
-
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10182,30500 Kč1 823,05 Kč
Manufacturers Standard Package
Unit Price without VAT:182,30500 Kč
Unit Price with VAT:220,58905 Kč