
M-7 | |
|---|---|
DigiKey Part Number | 364-M-7-ND |
Manufacturer | |
Manufacturer Product Number | M-7 |
Description | CONN BARRIER STRIP 7CIRC 0.5" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | M-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 14 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 346,38300 Kč | 3 463,83 Kč |
| Unit Price without VAT: | 346,38300 Kč |
|---|---|
| Unit Price with VAT: | 419,12343 Kč |


