Diode Array 2 Independent 200 V 250A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-QA250FA20

DigiKey Part Number
VS-QA250FA20GI-ND
Manufacturer
Manufacturer Product Number
VS-QA250FA20
Description
DIODE MOD SCHOT 200V 250A SOT227
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 250A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
250A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
54 ns
Current - Reverse Leakage @ Vr
90 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1658,29000 Kč658,29 Kč
10481,94600 Kč4 819,46 Kč
100382,72630 Kč38 272,63 Kč
500380,58876 Kč190 294,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:658,29000 Kč
Unit Price with VAT:796,53090 Kč