3.6 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 12A DCR 12mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8532-12-3M6

DigiKey Part Number
817-2288-ND
Manufacturer
Manufacturer Product Number
RT8532-12-3M6
Description
CMC 3.6MH 12A 3LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.6 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 12A DCR 12mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
3.6 mH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
12mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.929" L x 1.339" W (49.00mm x 34.00mm)
Height (Max)
2.087" (53.00mm)
Package / Case
Vertical, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1344,58000 Kč344,58 Kč
10283,32600 Kč2 833,26 Kč
25262,14760 Kč6 553,69 Kč
84236,60250 Kč19 874,61 Kč
168223,15500 Kč37 490,04 Kč
252215,65778 Kč54 345,76 Kč
504213,39218 Kč107 549,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:344,58000 Kč
Unit Price with VAT:416,94180 Kč