Fuse Block 16 A 1000V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 16 A 1000V 1 Circuit Cartridge Through Hole
0031.8231
0031.8231

0031.8231

DigiKey Part Number
486-1261-ND
Manufacturer
Manufacturer Product Number
0031.8231
Description
FUSE BLOK CARTRIDGE 600V 16A PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 16 A 1000V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0031.8231 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Current Rating (Amps)
16 A
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
548,38000 Kč241,90 Kč
1044,66300 Kč446,63 Kč
5037,04880 Kč1 852,44 Kč
10034,17840 Kč3 417,84 Kč
30030,05793 Kč9 017,38 Kč
50028,30614 Kč14 153,07 Kč
1 00026,08015 Kč26 080,15 Kč
5 00021,51123 Kč107 556,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč