


VS-6ESH06-M3/86A | |
|---|---|
DigiKey Part Number | VS-6ESH06-M3/86AGITR-ND - Tape & Reel (TR) VS-6ESH06-M3/86AGICT-ND - Cut Tape (CT) VS-6ESH06-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH06-M3/86A |
Description | DIODE STANDARD 600V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 100 | 14,66500 Kč | 1 466,50 Kč |
| 500 | 11,51152 Kč | 5 755,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,97909 Kč | 14 968,63 Kč |
| 3 000 | 9,20734 Kč | 27 622,02 Kč |
| 4 500 | 8,81426 Kč | 39 664,17 Kč |
| 7 500 | 8,37263 Kč | 62 794,72 Kč |
| 10 500 | 8,11113 Kč | 85 166,86 Kč |
| 15 000 | 7,85706 Kč | 117 855,90 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











