


VS-3EYH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-3EYH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-3EYH02-M3/HCT-ND - Cut Tape (CT) 112-VS-3EYH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EYH02-M3/H |
Description | DIODE STANDARD 200V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 200V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| 500 | 6,56566 Kč | 3 282,83 Kč |
| 1 000 | 5,92774 Kč | 5 927,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,02020 Kč | 17 570,70 Kč |
| 7 000 | 4,62739 Kč | 32 391,73 Kč |
| 10 500 | 4,42728 Kč | 46 486,44 Kč |
| 17 500 | 4,20243 Kč | 73 542,52 Kč |
| 24 500 | 4,06932 Kč | 99 698,34 Kč |
| 35 000 | 3,93997 Kč | 137 898,95 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










