
P0720SDLRP | |
|---|---|
DigiKey Part Number | 18-P0720SDLRPTR-ND - Tape & Reel (TR) 18-P0720SDLRPCT-ND - Cut Tape (CT) 18-P0720SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0720SDLRP |
Description | THYRISTOR 65V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 200 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 150pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 88V | Package / Case DO-214AA, SMB |
Voltage - Off State 65V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 1 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 100 | 19,00320 Kč | 1 900,32 Kč |
| 500 | 15,09210 Kč | 7 546,05 Kč |
| 1 000 | 13,83411 Kč | 13 834,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,02395 Kč | 27 559,87 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |







