
15KPA066C-SD-Q | |
|---|---|
DigiKey Part Number | 118-15KPA066C-SD-QTR-ND - Tape & Reel (TR) 118-15KPA066C-SD-QCT-ND - Cut Tape (CT) 118-15KPA066C-SD-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15KPA066C-SD-Q |
Description | TVS DIODE 66VWM 96.9VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96.9V Clamp 143.3A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V | |
Voltage - Breakdown (Min) | 66.4V | |
Voltage - Clamping (Max) @ Ipp | 96.9V | |
Current - Peak Pulse (10/1000µs) | 143.3A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 84,55900 Kč | 845,59 Kč |
| 100 | 60,66950 Kč | 6 066,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 48,49895 Kč | 36 374,21 Kč |
| 1 500 | 45,54452 Kč | 68 316,78 Kč |
| 2 250 | 44,62075 Kč | 100 396,69 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |









